ULP-120+
Images are for reference only
See Product Specifications
See Product Specifications
139-ULP-120+
ULP-120+
Mfr.:
Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 120 MHz, 50ohm
Signal Conditioning Lumped LC Low Pass Filter, DC - 120 MHz, 50ohm
Datasheet:
In Stock: 117
-
Stock:
-
117 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp425.260 | Rp425.260 | |
| Rp261.247 | Rp2.612.470 | |
| Rp199.238 | Rp9.961.900 | |
| Full Reel (Order in multiples of 200) | ||
| Rp185.295 | Rp37.059.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
