WVA-50753G+

Mini-Circuits
139-WVA-50753G+
WVA-50753G+

Mfr.:

Description:
RF Amplifier Low Noise Amplifier, 50 - 75 GHz, WR15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.532.467 Rp1.155.324.670

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 GHz to 75 GHz
10 V to 15 V
460 mA
44 dB
2.5 dB
Power Amplifiers
Screw
Si
19 dBm
27 dBm
- 40 C
+ 50 C
WVA
Tray
Brand: Mini-Circuits
Input Return Loss: 14 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 9.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543708000
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WVA Medium Power Amplifiers

Mini-Circuits WVA Medium Power Amplifiers operate over a positive supply range of +10V to +15V, allowing users to choose their desired operating voltage. These amplifiers feature an internal DC-DC conversion circuitry that maintains consistent efficiency over the full input voltage range. WVA amplifiers incorporate several DC protection features, including overvoltage, reverse voltage, and in-rush current protection to stop damage in case of unexpected spikes in voltage during operation. Mini-Circuits WVA Medium Power Amplifiers combine high-frequency operation with flat gain and medium output power, making them suitable for automotive, wireless backhaul testing, and radar/sensing applications.