ZFBT-4R2GW+

Mini-Circuits
139-ZFBT-4R2GW+
ZFBT-4R2GW+

Mfr.:

Description:
Signal Conditioning BIAS TEE / SMA / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
160
Expected 07/12/2026
120
Expected 21/12/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.456.346 Rp2.456.346
Rp2.426.075 Rp24.260.750

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bias Tees
100 kHz to 4.2 GHz
50 Ohms
SMA
K18
- 55 C
+ 100 C
ZFBT
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.6 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Wideband
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.