ZFM-2+

Mini-Circuits
139-ZFM-2+
ZFM-2+

Mfr.:

Description:
RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 07/12/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.815.153 Rp1.815.153
Rp1.600.689 Rp16.006.890

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
1 MHz to 1 GHz
8.5 dB
1 MHz to 1 GHz
0 Hz to 1 GHz
+ 100 C
- 55 C
Screw
K18
Brand: Mini-Circuits
Packaging: Tray
Product Type: RF Mixer
Series: ZFM
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZFM Frequency Mixers

Mini-Circuits ZFM Frequency Mixers offer low conversion loss and various frequency ratings ranging from 1MHz to 3000MHz. These mixers feature a rugged shielded case and good L-R isolation ratings. Additional specifications for these mixers are a 50mW RF power rating, a 40mA IF current rating, and a wide operating temperature range of -55°C to +100°C. Mini-Circuits ZFM Frequency Mixers are suitable for instrumentation, GPS, cellular, and VHF/UHF applications.