ZFSC-2-2-S+

Mini-Circuits
139-ZFSC-2-2-S+
ZFSC-2-2-S+

Mfr.:

Description:
Signal Conditioning 2 Ways Power Splitter, 10 - 1000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 19/10/2026
20
Expected 09/11/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.939.172 Rp1.939.172
Rp1.566.748 Rp15.667.480
Rp1.536.844 Rp46.105.320

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1 GHz
10 MHz to 1 GHz
50 Ohms
SMA
- 55 C
+ 100 C
ZFSC
Tray
Brand: Mini-Circuits
Insertion Loss: 0.9 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: 2-Way Coaxial Power Splitter / Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.