ZLSS-3R2G-S+

Mini-Circuits
139-ZLSS-3R2G-S+
ZLSS-3R2G-S+

Mfr.:

Description:
Signal Conditioning Suspended Substrate Low Pass Filter, DC - 3.2 GHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 27/07/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.964.835 Rp5.964.835
Rp5.919.520 Rp59.195.200

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 3.2 GHz
50 Ohms
SMA
RA2456
- 40 C
+ 85 C
ZLSS
Bulk
Brand: Mini-Circuits
Insertion Loss: 2 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLSS Suspended Substrate Low Pass Filters

Mini-Circuits ZLSS Suspended Substrate Low Pass Filters offer ultra-wide passband width and low insertion loss that results in a high-quality factor. The advanced filter design and construction help to achieve a stopband width greater than 6x of the center frequency and good temperature stability. The overall design and inside walls of the housing make this ZLSS filters suitable for harsh operating environments. The ZLSS suspended substrate stripline filters feature fast roll-off with a wide stop band and offer a small form factor. These filters are ideally used in test and measurement equipment, radar, Electronic Warfare (EW), and Electronic Counter Measures (ECM) defense systems.