ZVA-543LN+

Mini-Circuits
139-ZVA-543LN
ZVA-543LN+

Mfr.:

Description:
RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.745.845 Rp138.745.845

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
20 GHz to 54 GHz
10 V to 15 V
1.5 A, 1.65 A
39 dB
3.5 dB
Low Noise Amplifiers
Screw
72.64 mm x 31.24 mm
Si
27 dBm
36 dBm
- 40 C
+ 50 C
ZVA
Tray
Brand: Mini-Circuits
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 24.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 35 GHz to 54 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
TARIC:
8542330000

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.