ZX75BP-A70-S+
Images are for reference only
See Product Specifications
See Product Specifications
139-ZX75BP-A70-S+
ZX75BP-A70-S+
Mfr.:
Description:
Signal Conditioning Lumped LC Band Pass Filter, 62 - 78 MHz, 50 Ohm
Signal Conditioning Lumped LC Band Pass Filter, 62 - 78 MHz, 50 Ohm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.086.674 | Rp2.086.674 | |
| Rp1.847.993 | Rp18.479.930 | |
| Rp1.803.412 | Rp54.102.360 | |
| Rp1.788.185 | Rp89.409.250 |
Datasheet
Compliance Codes
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
