CM600DX-24T#110G

Mitsubishi Electric
917-CM600DX-24T
CM600DX-24T#110G

Mfr.:

Description:
IGBT Modules IGBT MODULE T-SERIES NX TYPE DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mitsubishi Electric
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Modules
Dual
1.2 kV
1.65 V
600 A
500 nA
3.125 kW
- 40 C
+ 150 C
Brand: Mitsubishi Electric
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 12
Subcategory: IGBTs
Technology: Si
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

T/T-1 Industrial IGBT Modules

Mitsubishi Electric T/T-1 Industrial Insulated Gate Bipolar Transistor (IGBT) Modules are equipped with a three-phase converter, inverter, and brake circuit (CIB), simplifying the design for inverter systems. The CIB modules reduce package size by 36% compared to the existing module. The T/T-1 series utilizes a 7th-generation IGBT produced using CSTBT™ and a diode while incorporating a relaxed field of cathode (RFC) structure. The construction eliminates the solder-attached section, increasing the thermal cycle lifetime. Mitsubishi Electric T/T-1 Industrial IGBT Modules improve the reliability of inverters, reduce power loss, and simplify the assembly process.

Industrial IGBT Modules

Mitsubishi Electric Industrial Insulated Gate Bipolar Transistor (IGBT) Modules incorporate a three-phase converter, inverter, and brake circuit (CIB) into a single package. These IGBTs offer a chip structure that evolved from a flat planar structure to a trench gate structure. The CSTBT™ technology enables low loss and a smaller size for industrial equipment. The industrial IGBT module lineup from Mitsubishi Electric features 5th-generation composite products with a thin profile (NX type) in addition to the former external shape (standard type), as well as 6th-generation S series, and the 7th-generation T/T1 series, with low power loss and a smaller size.