PA10PD11J

Molex / AirBorn
479-PA10PD11J
PA10PD11J

Mfr.:

Description:
Rectangular Mil Spec Connectors CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Mil Spec Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 Position
2 Row
Solder
Mounting Flange
Gold
AirBorn PowerAmp
Straight
Brand: Molex / AirBorn
Contact Material: Brass
Current Rating: 23 A
Housing Material: Polyphenylene Sulfide (PPS)
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AirBorn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.