PA5PSY

Molex / AirBorn
479-PA5PSY
PA5PSY

Mfr.:

Description:
Power to the Board Straight Plug I/O

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power to the Board
Pin (Male)
5 Position
Solder Cup
2.54 mm
AirBorn PowerAmp
AirBorn
Brand: Molex / AirBorn
Contact Material: Brass
Contact Plating: Gold
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.