WBA30PMTJMM

Molex / AirBorn
479-WBA30PMTJMM
WBA30PMTJMM

Mfr.:

Description:
Standard Card Edge Connectors 2Row Straight Plug Card Edge

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Edge Connectors
30 Position
1.27 mm
SMD/SMT
Right Angle
Gold
AirBorn W Series
Brand: Molex / AirBorn
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Straddle Mount
Tradename: AirBorn
Voltage Rating: 333 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.