120253-0016
Images are for reference only
See Product Specifications
See Product Specifications
538-120253-0016
120253-0016
Mfr.:
Description:
Proximity Sensors - Industrial M8 Hsg 3mm OD NPN 3P M8 Conn 60mm Hsg Len
Proximity Sensors - Industrial M8 Hsg 3mm OD NPN 3P M8 Conn 60mm Hsg Len
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.161.199 | Rp3.161.199 | |
| Rp2.365.533 | Rp11.827.665 | |
| Rp2.242.065 | Rp22.420.650 | |
| Rp2.157.490 | Rp53.937.250 | |
| Rp2.118.596 | Rp105.929.800 | |
| Rp2.118.229 | Rp211.822.900 | |
| 250 | Quote |
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 9031809090
- CAHTS:
- 8543700000
- USHTS:
- 8543709860
- JPHTS:
- 854370000
- ECCN:
- EAR99
Indonesia
