120253-0555
Images are for reference only
See Product Specifications
See Product Specifications
538-120253-0555
120253-0555
Mfr.:
Description:
Proximity Sensors - Industrial M12 3mm OD PNP NO 2m 3W PUR Cble
Proximity Sensors - Industrial M12 3mm OD PNP NO 2m 3W PUR Cble
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.293.841 | Rp3.293.841 | |
| Rp2.834.640 | Rp14.173.200 | |
| Rp2.359.296 | Rp23.592.960 | |
| Rp2.355.443 | Rp117.772.150 | |
| 100 | Quote |
- USHTS:
- 8543704500
- ECCN:
- EAR99
Indonesia
