172704-0005

Molex / FCT
152-FL37P7-K120
172704-0005

Mfr.:

Description:
D-Sub High Density Connectors 37P PLUG CRIMP AND POKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.128 Rp65.128
Rp55.405 Rp554.050
Rp51.736 Rp1.293.400
Rp48.433 Rp4.843.300
Rp37.609 Rp9.402.250
Rp35.958 Rp17.979.000
Rp33.940 Rp33.940.000
Rp33.206 Rp83.015.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
0 Position
2 Row
Plug (Male)
Crimp
Straight
7.5 A
172704
IP20
Brand: Molex / FCT
Filtered: Unfiltered
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Mounting Style: Wire
Pitch: 2.84 mm
Product Type: High Density D-Sub Connectors
Shell Plating: Tin over Nickel
Shell Size: 4 (C)
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FL37P7-K120 01727040005 FUL7P7-K121
Unit Weight: 11,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

FCT D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.