173107-0076

Molex / FCT
152-FM13W3S1-K121
173107-0076

Mfr.:

Description:
D-Sub Mixed Contact Connectors 13 POS PCB SKT 13W3 10 PIN 3 HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.028 Rp186.028
Rp161.078 Rp1.610.780
Rp150.988 Rp3.019.760
Rp143.649 Rp7.182.450
Rp124.936 Rp12.493.600
Rp118.699 Rp23.739.800
Rp114.846 Rp57.423.000
Rp106.957 Rp106.957.000
Rp106.407 Rp212.814.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
REACH - SVHC:
13W3
13 Position
Straight
Through Hole
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Filtered: Unfiltered
Gender: Female
Insulation: Insulated
Insulation Material: Polyester, Glass Filled
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Shell Material: Steel
Shell Plating: Tin
Shell Size: 3
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FM13W3S1-K121 01731070076
Unit Weight: 9,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.