173109-0169

Molex / FCT
152-173109-0169
173109-0169

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB RA PC PLG 37 PN W/CLINCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp638.808 Rp638.808
Rp556.067 Rp5.560.670
Rp498.461 Rp12.461.525
Rp476.262 Rp23.813.100
Rp456.632 Rp45.663.200
Rp432.232 Rp108.058.000
Rp430.030 Rp215.015.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Pin (Male)
Through Hole
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
4 (C)
Steel
Tin
IP20
Unfiltered
173109
Brand: Molex / FCT
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.84 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1731090169 01731090169 F37P5G1-1002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99