173109-1921

Molex / FCT
152-173109-1921
173109-1921

Mfr.:

Description:
D-Sub Standard Connectors FCT SMT DSUB RA PC RCPT 09 PN W/CLINCH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Quantities greater than 117 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.145 Rp138.145
Rp112.644 Rp1.126.440
Rp103.838 Rp2.595.950
Rp97.784 Rp4.889.200
Rp97.601 Rp9.760.100
280 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
SMD/SMT
Threaded Insert
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Nickel
IP20
Unfiltered
173109
Bulk
Brand: Molex / FCT
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 140
Subcategory: D-Sub Connectors
Part # Aliases: 1731091921 01731091921 FSLT09S107G1-3752
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMT & Through-Hole D-Sub Connectors

FCT SMT and Through-Hole D-Sub Connectors deliver a 5.0A current rating and are designed for use with fully automatic SMT and Reflow solder process procedures. The compact size of these SMT and through-hole D-Sub connectors free up PCB space and deliver design flexibility. The contact plating offers the durability of 500 mating cycles and +260°C temperature resistance. These FCT connectors are designed for use in medical equipment and industrial automation applications.