173110-0075

Molex / FCT
152-173110-0075
173110-0075

Mfr.:

Description:
D-Sub Standard Connectors FCT DSUB RA PC PLG 25 PN SLD RMNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp969.219 Rp969.219
Rp856.942 Rp8.569.420
Rp758.974 Rp18.974.350
Rp725.951 Rp72.595.100
Rp705.037 Rp176.259.250
500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Through Hole
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Brass
Tin
IP67
Unfiltered
173110
Brand: Molex / FCT
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Part # Aliases: 1731100075 01731100075 FWDRM25P25A
Unit Weight: 37,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99