173112-0058

Molex / FCT
152-173112-0058
173112-0058

Mfr.:

Description:
D-Sub Tools & Hardware SCREW LOCK 2 Screw/Washer per bag price per screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
958
Expected 13/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.566 Rp45.132
Rp19.080 Rp190.800
Rp18.199 Rp473.174
Rp17.814 Rp890.700
Rp16.603 Rp1.660.300
Rp15.484 Rp3.096.800
Rp12.787 Rp7.672.200
Rp12.329 Rp12.329.000
Rp11.521 Rp29.954.600

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
REACH - SVHC:
Hardware
Screw Lock
D-Sub Connectors
Brand: Molex / FCT
Gender: Female
Product Type: D-Sub Tools & Hardware
Screw Material: Brass
Screw Plating: Tin
Series: 173112
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC-2A, 4-40 UNC-2B
Part # Aliases: F-GSCH1/5-K835 1520005
Unit Weight: 2,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
7415338050
TARIC:
8536699099
ECCN:
EAR99

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.