173112-0069

Molex / FCT
152-FKT3-4
173112-0069

Mfr.:

Description:
D-Sub Tools & Hardware RUBBER BUSHING CABLE RELIEF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.641

Stock:
1.641
Can Dispatch Immediately
On Order:
1.500
Expected 16/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.274 Rp10.274
Rp8.879 Rp88.790
Rp8.109 Rp202.725
Rp7.687 Rp768.700
Rp6.678 Rp1.669.500
Rp5.412 Rp5.412.000
Rp5.100 Rp12.750.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Bushing
D-Sub Backshell
Brand: Molex / FCT
Product Type: D-Sub Tools & Hardware
Series: 173112
Factory Pack Quantity: 500
Subcategory: D-Sub Connectors
Part # Aliases: FKT3-4 01731120069
Unit Weight: 1,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
4016996050
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.