173112-0071

Molex / FCT
152-F1066
173112-0071

Mfr.:

Description:
D-Sub Tools & Hardware THREADED SPACER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
395
Expected 13/02/2026
3.600
1.600
Expected 17/04/2026
2.000
Expected 29/04/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.393 Rp13.393
Rp10.751 Rp107.510
Rp10.127 Rp253.175
Rp10.109 Rp1.010.900
Rp9.650 Rp1.930.000
Rp7.999 Rp20.797.400
Rp7.981 Rp39.905.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Standoff Nut
Cable to Cable Connections
Brand: Molex / FCT
Gender: Female
Product Type: D-Sub Tools & Hardware
Series: 173112
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC
Part # Aliases: F1066 01731120071
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
USHTS:
7318156080
TARIC:
8538909999
ECCN:
EAR99

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.