100193-5047

Molex / Temp-Flex
538-100193-5047
100193-5047

Mfr.:

Description:
Coaxial Cables ULTRALW FOAM MICROWV COAX 28AWG PER FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.098
Expected 03/03/2026
5.000
TBD
Factory Lead Time:
62
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp134.843 Rp134.843
Rp120.533 Rp602.665
Rp114.846 Rp1.148.460
Rp107.508 Rp2.687.700
Rp102.371 Rp5.118.550
Rp97.234 Rp9.723.400

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Coaxial Cables
RoHS:  
50 Ohms
28 AWG
1.422 mm (0.056 in)
Copper
Fluorinated Ethylene Propylene (FEP)
100193
Brand: Molex / Temp-Flex
Jacket Colour: Blue
Maximum Temperature: + 200 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1001935047 01001935047
Unit Weight: 1,716 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Foam-Core Low-Loss Coaxial Microwave Cables

Temp-Flex Foam-Core Low-Loss Coaxial Microwave Cables combine space-saving features with an effective dielectric. The fluoropolymer insulation eliminates the phase-knee effect and delivers linear electrical length (stable performance) at room temperature. The cables achieve 80% velocity of propagation (VOP) loss characteristics. It also offers shielding greater than 100dB at high frequencies. Applications for the Temp-Flex Foam-Core Loss Loss Microwave Cables include data / telecom / networking, medical, and aerospace, and defense.

Microwave Coaxial Cables

Temp-Flex Microwave Coaxial Cables provide cabling options for data center, telecommunications / networking, medical, and aerospace industries. These rugged cables withstand harsh environments at high frequencies while delivering high performance. The solid-core cables offer a helically wrapped flat wire shield with round or flat braid, while the foam-core cables utilize a foamed dielectric rather than a tape-wrapped expanded PTFE (ePTFE) construction. Both versions from Temp-Flex feature extruded fluoropolymer insulation, which eliminates the phase-knee effect, delivers linear electrical performance at room temperature, and is thermally and mechanically stable at high temperatures.