02-06-1101

Molex
538-02-06-1101
02-06-1101

Mfr.:

Description:
Pin & Socket Connectors CRMP TERM 18-24G FEM Reel of 6000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894.000

Stock:
894.000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 6000   Multiples: 6000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
Rp605 Rp3.630.000
Rp587 Rp7.044.000
Rp495 Rp11.880.000
Rp459 Rp22.032.000

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp1.211
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
Rp954
Min:
1000

Similar Product

Molex 02-06-1103
Molex
Pin & Socket Connectors CRIMP SKT BULK 18-24

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Tin
Tin
5 A
1561
Reel
Standard .062 in
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 6000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 24 AWG to 18 AWG
Part # Aliases: 2061101 1561-(P901) 02-06-1101-PB 0002061101
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Standard .062" Pin & Socket Power Connectors

Molex Standard .062" Pin and Socket Power Connectors provide an ideal solution for power or signal interconnect applications. The connectors are rated up to 5A per circuit with standard brass terminals. They utilize nylon housing and a robust terminal design to create a durable, long-lasting product. Standard Molex .062" products have a wide range of product options, including free-hanging or panel-mount housings. Also, 18AWG to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer design flexibility. Molex Standard .062" Pin and Socket Power Connectors are suitable for networking, consumer, and data/communications applications.