09-50-7121

Molex
538-09-50-7121
09-50-7121

Mfr.:

Description:
Headers & Wire Housings 12 POS HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.194

Stock:
5.194 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.907 Rp9.907
Rp8.751 Rp87.510
Rp8.146 Rp203.650
Rp7.228 Rp722.800
Rp6.843 Rp1.710.750
Rp5.871 Rp5.871.000
Rp5.339 Rp16.017.000
Rp5.155 Rp108.255.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
12 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
2139
KK
Bulk
Brand: Molex
Contact Type: Socket
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Part # Aliases: 9507121 2139-12C 0009507121
Unit Weight: 3,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
538-09-50-7121
538-15-91-0040
538-54548-1070
538-54548-1870
538-87264-1252
538-87264-1652
538-87833-0420

Due to poor sales, the above parts are being removed from
the Mouser Catalog. Sales mins and mults will be enforced.
Please contact a Mouser Technical Sales Representative for
further assistance.



5-1206-30

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.