106481-0124

Molex
538-106481-0124
106481-0124

Mfr.:

Description:
Fibre Optic Connectors LGX MTL Cassette w/ OM3 24LC-2MPO FO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.727.397 Rp47.273.970
Rp4.726.297 Rp118.157.425

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
106481
Adapters
Multimode
Blue (Aqua)
24 Position
LC/PC
MTP/PC
Bulk
Body Material: Steel
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 1064810124 01064810124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8536700090
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

Rack-Mount LGX Fibre Enclosures & Cassettes

Molex Rack-Mount LGX Fibre Enclosures and Cassettes are designed to meet high-density fibre and cable management needs. The rack-mounted enclosure has a powder/liquid-coated steel construction and the front door includes a full-swell latch. LGX Fibre enclosures and cassettes are ideal for data centre, storage area network (SAN), local area network (LAN), and central office/headend applications. Molex Rack-Mount LGX Fibre Enclosures and Cassettes are compliant with Electronic Industries Alliance (EIA), Electronic Components Association (ECA), and European Telecommunications Standards Institute (ETSI) standards.