1201080850

Molex
538-1201080850
1201080850

Mfr.:

Description:
Ethernet Cables / Networking Cables 4P M12D M/RJ45 PNET TPE PLTC TYP-C 30M

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4   Multiples: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.289.233 Rp29.156.932
Rp7.262.448 Rp72.624.480
Rp6.130.499 Rp159.392.974

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
4 Position
Male / Male
30 m (98.425 ft)
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 120108-0850 01201080850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.