1201088460

Molex
538-1201088460
1201088460

Mfr.:

Description:
Ethernet Cables / Networking Cables CSE M12 ETH 4P DC MA STR RJ45 WSOR 15M

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.676.681 Rp2.676.681
Rp2.201.153 Rp22.011.530
Rp2.096.214 Rp52.405.350

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
M12
4 Position
RJ45
8 Position
Male / Male
15 m (49.213 ft)
Blue (Teal)
24 AWG
125 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 1.5 A
Description/Function: Weld Slag, Oil Resistant
Jacket Material: Thermoplastic Polyurethane (TPU)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99