1204062001

Molex
538-1204062001
1204062001

Mfr.:

Description:
Circular Metric Connectors REC U12 4P DC FE M16 BM SOL BRASS NI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 26/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp383.431 Rp383.431
Rp325.825 Rp3.258.250
Rp305.461 Rp7.636.525
Rp290.968 Rp14.548.400
Rp281.244 Rp28.124.400
Rp265.650 Rp66.412.500
Rp257.945 Rp128.972.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS: N
Circular Metric Connectors
12 Contact
M16
Solder Pin
D Coded
4 A
250 V
IP67, IP69K
120406
Bulk
Body Style: Straight
Brand: Molex
Contact Plating: Nickel
Gender: Receptacle
Mounting Style: Panel Mount
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Ultra-Lock 2.0
Part # Aliases: 01204062001 120406-2001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad M12 Ultra-Lock 2.0 Cordsets & Receptacles

Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles meet the IEC 61076-2-010 standard and provide an easy-to-assemble interface. The series features operator-independent connections and reliable, field-proven push-pull technology for simple and fast connections that are neither tight nor loose. The universal and industry-standard M2 interface enables easy interchanges between ultra-lock and traditional threaded connection styles as needed. Molex Brad M12 Ultra-Lock 2.0 Cordsets and Receptacles are IP67 rated for reliable use in harsh industrial environments. The weld-slag, oil-resistant (WSOR) cable delivers high-flex and high-torsion performance. These M12 connectors are ideal for industrial automation involving machine and line builders, special-purpose manufacturing machinery, sensor and actuator connections, and multi-I/O applications.