1300280077

Molex
538-1300280077
1300280077

Mfr.:

Description:
Sensor Cables / Actuator Cables MIC 5P M/MFE 5M 90/ST DEV-NET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.130.521 Rp2.130.521
Rp1.955.317 Rp19.553.170
Rp1.880.098 Rp47.002.450
Rp1.817.355 Rp90.867.750
Rp1.611.696 Rp161.169.600

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M12
5 Position
M12
5 Position
Female / Male
5 m (16.404 ft)
4 A
250 V
22 AWG
Gray
130028
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 1300390238 01300390238 DNDF11A-M080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.