1301430099

Molex
538-1301430099
1301430099

Mfr.:

Description:
Power Outlet Strips 1447 W/50' 12-3 SOW 1547 NEMA5-15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.896.893 Rp8.896.893
Rp7.895.385 Rp39.476.925
Rp7.547.544 Rp75.475.440
Rp7.546.994 Rp188.674.850
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Extension Cords
1 Outlet
50 ft
Free Hanging
110 VAC to 126 VAC
15 A
130143
Brand: Molex
Cable Type: 12/3 SOOW
Connector - AC Output: NEMA 5-15R
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.