15-38-9052

Molex
538-15-38-9052
15-38-9052

Mfr.:

Description:
FFC & FPC Connectors SL FFC/FPC Opt D Mal 5CKT TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.158

Stock:
2.158 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2158 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.857 Rp34.857
Rp30.454 Rp304.540
Rp29.170 Rp729.250
Rp27.152 Rp2.280.768
Rp24.584 Rp6.195.168
Rp22.566 Rp11.373.264
Rp19.630 Rp19.787.040
Rp18.529 Rp46.693.080
Rp17.667 Rp89.041.680

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Free Hanging
5 Position
2.54 mm
IDC
Vertical
Tin
2 A
70431
- 40 C
+ 105 C
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Gender: Male
Housing Colour: Black
Housing Material: Polyester
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 42
Subcategory: FFC & FPC Connectors
Tradename: SL
Voltage Rating: 250 V
Part # Aliases: 15389052 70431-0074 0015389052
Unit Weight: 783 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99