15015-0229

Molex
538-15015-0229
15015-0229

Mfr.:

Description:
FFC / FPC Jumper Cables 29C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00

In Stock: 530

Stock:
530 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.563 Rp42.563
Rp36.142 Rp361.420
Rp33.940 Rp848.500
Rp32.289 Rp1.614.450
Rp30.821 Rp3.082.100
Rp28.803 Rp7.200.750
Rp22.015 Rp11.007.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
29 Conductor
0.3 mm
51 mm
Same Side Contacts
200 mA
50 VAC/DC
15015
Bulk
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 0150150229 150150229
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Molex Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Jumpers - EXPANSION

Molex has expanded its Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Jumpers offering to include additional circuit and cable dimension options. The Etched-Copper Polyimide Jumpers are now available with 23, 25, 27,29, 33, 39, 45, and 51 circuits with cable lengths of 2, 4, 6, 8, and 10 inches and cable widths of 0.283, 0.307, 0.331, 0.354, 0.403, 0.472, 0.543, and 0.614 inches to provide a wide array of design options.
Learn More

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment.
View the entire 0.30mm Pitch Etched-Copper Polyimide Jumpers Series

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

Premo-Flex™ Etched-Copper Polyimide Cable Jumpers

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology that achieves the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, enabling designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications. Premo-Flex™ jumpers are now available with additional circuit and cable dimensions for various design options. 

Premo-Flex 0.30mm Etched-Copper Polyimide Jumpers

Molex Premo-Flex Etched-Copper Polyimide Cable Jumpers offer a 0.2A current rating, 50VAC voltage, and -40°C to +105°C temperature range. These jumpers feature etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Molex Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment. 

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.