15032-0221

Molex
538-15032-0221
15032-0221

Mfr.:

Description:
FFC / FPC Jumper Cables .50mm Premo-Flex Jumper w/Latching Ears Type A, L=51mm Gold 21Ckts

In Stock: 743

Stock:
743 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.379 Rp42.379
Rp42.012 Rp84.024
Rp41.279 Rp206.395
Rp36.509 Rp365.090
Rp34.124 Rp853.100
Rp32.472 Rp1.623.600
Rp28.987 Rp2.898.700
Rp28.620 Rp8.586.000
Rp26.785 Rp13.392.500

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
21 Conductor
0.3 mm
51 mm
15032
Bulk
Brand: Molex
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 100
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150320221 0150320221
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs

Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs provide excellent retention in high-shock and high-vibration environments. These cables deliver durable and flexible PCB connections with a range of custom and off-the-shelf (OTS) options, including assemblies with Easy-On FPC connectors. FFC 0.30mm-pitch cables offer space savings and design flexibility with various cable lengths and have multiple standard circuit counts available from 7 to 61. Molex Premo-Flex FFC 0.30mm Jumper Cables with Ear Tabs are suitable for various markets, including automotive, medical, consumer, home appliances, data and computing, and industrial.