15061-0605
Images are for reference only
See Product Specifications
See Product Specifications
538-15061-0605
15061-0605
Mfr.:
Description:
FFC / FPC Jumper Cables FFC 1mm Pitch 5 CKTS 152mm
FFC / FPC Jumper Cables FFC 1mm Pitch 5 CKTS 152mm
Datasheet:
In Stock: 445
-
Stock:
-
445 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp51.369 | Rp51.369 | |
| Rp49.901 | Rp99.802 | |
| Rp47.149 | Rp235.745 | |
| Rp45.865 | Rp458.650 | |
| Rp43.113 | Rp1.077.825 | |
| Rp40.912 | Rp2.045.600 | |
| Rp38.894 | Rp3.889.400 | |
| Rp24.951 | Rp12.475.500 |
Datasheet
- CAHTS:
- 8544490090
- USHTS:
- 8544499000
- JPHTS:
- 854449099
- TARIC:
- 8536699099
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
