151080-0101

Molex
538-151080-0101
151080-0101

Mfr.:

Description:
DIMM Connectors DDR4 DIMM 25Deg T/H .76AuLF 288Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Quantities greater than 97 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp602.666 Rp602.666
Rp591.842 Rp7.102.104
Rp581.385 Rp13.953.240
Rp528.365 Rp31.701.900
Rp526.163 Rp56.825.604

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR4
288 Position
0.85 mm
PCB Mount
Through Hole
25 deg
Gold
750 mA
151080
Brand: Molex
Contact Material: Tin
Height: 14.29 mm
Latch Color: Black
Length: 142 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 12
Subcategory: Memory Connectors & Sockets
Voltage Rating: 29 VAC/DC
Part # Aliases: 1510800101 01510800101
Unit Weight: 24,101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DDR4 DIMM Sockets

Molex DDR4 DIMM Sockets are ideal for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, 30% increase in density, and 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second.

DDR4 DIMM Sockets

Molex DDR4 DIMM Sockets are designed for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, a 30% increase in density, and a 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second. Molex DDR4 DIMM sockets have a vertical, SMT design and feature 288 circuits, 30µm gold plating, and a reduced connector footprint of 6.50mm (maximum). Other hallmarks of Molex DDR4 sockets include high dimensional stability and excellent compatibility in Halogen-free and lead-free technologies.