160027-0014

Molex
538-160027-0014
160027-0014

Mfr.:

Description:
Automotive Connectors STAK50H RCPT 25CKT DKGRY KEY 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2880   Multiples: 720
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.769 Rp42.534.720

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
25 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gray
160027
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 720
Subcategory: Automotive Connectors
Tradename: stAK50h
Part # Aliases: 1600270014 01600270014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99