170729-0002

Molex
538-170729-0002
170729-0002

Mfr.:

Description:
High Speed/Modular Connectors iPass zHD Vert 1x2 Internal Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp490.572 Rp490.572
Rp432.782 Rp4.327.820
Rp360.499 Rp9.012.475
Rp345.639 Rp17.281.950
Rp337.199 Rp33.719.900
Rp335.548 Rp88.584.672
Rp320.688 Rp169.323.264
1.056 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
72 Position
4 Row
0.75 mm
Press Fit
Gold
170729
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 132
Subcategory: Backplane Connectors
Tradename: iPass+
Voltage Rating: 48 VAC/DC
Unit Weight: 6 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iPass+ zHD Vertical Connectors

Molex iPass+ zHD Vertical Connectors operate at SAS-3 and Projected SAS-4 high-speed bandwidths. These low-profile Molex connectors drive next generation data rates and port densities, improving system airflow and signal integrity by eliminating mid-plane connections. Molex iPass+ zHD Connectors are 0.75mm pitch vertical connectors feature a robust and secure connection and are scalable up to 96Gbps data rates (24Gbps over four lanes).

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.