170814-2008

Molex
538-170814-2008
170814-2008

Mfr.:

Description:
Board to Board & Mezzanine Connectors NeoScale Recpt Assy 18mm 6x12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 288   Multiples: 72
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.130.664 Rp325.631.232
504 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
216 Position
2.8 mm (0.11 in)
6 Row
Solder
Vertical
18 mm
1 A
30 VAC
- 55 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
170814
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 72
Subcategory: Board to Board & Mezzanine Connectors
Tradename: NeoScale
Part # Aliases: 1708142008 01708142008
Unit Weight: 21,033 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

NeoScale High-Speed Mezzanine System

Molex NeoScale High-Speed Mezzanine System delivers clean signal integrity at 56Gbps. This system features a high-speed triad wafer design with patented Solder-Charge Technology for customized PCB routing in high-density system applications. Ideal for small footprint designs with limited PCB real estate, the modular NeoScale mezzanine system offers a durable and easily customizable design tool for high-density system applications. Each Molex NeoScale triad wafer is an independent element in the housing and can be customized to a design layout. With four triad wafer configurations, users can mix and match components to build a mezzanine solution to meet application requirements for signals supporting high-speed differential pairs (85Ω and 100Ω), high-speed single-ended transmissions, low-speed single-ended signals, and power contacts.