172832-0001

Molex
538-172832-0001
172832-0001

Mfr.:

Description:
Board to Board & Mezzanine Connectors NeoStack 6x14 Rcpt 13.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 320   Multiples: 160
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp518.458 Rp165.906.560

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
252 Position
3.5 mm (0.138 in)
6 Row
Solder
Vertical
13.5 mm
1 A
30 VAC
- 55 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
172832
Tray
Application: Board to Board, Signal
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: Straight Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: NeoPress
Part # Aliases: 1728320001 01728320001
Unit Weight: 17,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

NeoPress™ High-Speed Mezzanine System

Molex NeoPress™ High-Speed Mezzanine System creates design flexibility on space-constrained PCBs with tunable differential pairs, low stack heights and compliant-pin terminations while producing data rates up to 28 Gbps. The NeoPress™ High-Speed Mezzanine System has been designed to employ compliant-pin termination while minimising near-end and far-end crosstalk to match the signal integrity of NeoScale™ SMT Connector. The compliant pin allows engineers to redesign the board when needed and maximise its use without losing signal integrity.
Learn more

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.