17331-0645
Images are for reference only
See Product Specifications
See Product Specifications
538-17331-0645
17331-0645
Mfr.:
Description:
FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 152mm Cable Length Au 45 CKTS
FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 152mm Cable Length Au 45 CKTS
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 500
-
Stock:
-
500 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp96.133 | Rp96.133 | |
| Rp90.446 | Rp180.892 | |
| Rp89.712 | Rp448.560 | |
| Rp81.823 | Rp818.230 | |
| Rp76.686 | Rp1.917.150 | |
| Rp72.283 | Rp3.614.150 | |
| Rp69.531 | Rp6.953.100 | |
| Rp65.128 | Rp16.282.000 |
Datasheet
Specification Sheets
Technical Resources
- USHTS:
- 8544491000
- TARIC:
- 8544492000
- ECCN:
- EAR99
Indonesia
