19193-0337

Molex
538-19193-0337
19193-0337

Mfr.:

Description:
Terminals RING VERSAKRIMP (H-382-34)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Quantities greater than 108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.549 Rp71.549
Rp65.128 Rp651.280
Rp61.643 Rp3.082.150
Rp57.423 Rp5.742.300
Rp50.268 Rp12.567.000
Rp48.800 Rp24.400.000
Rp41.645 Rp41.645.000
Rp38.710 Rp96.775.000
Rp37.242 Rp186.210.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
19 mm
1/0 AWG
Screw
Tin
Copper
19193
VersaKrimp
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 67.84 mm
Material: Copper
Maximum Bundle Diameter: 15.62 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 32.43 mm
Wire Gauge: 1/0 AWG
Part # Aliases: 0191930337 191930337
Unit Weight: 28,885 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99