19203-0388

Molex
538-19203-0388
19203-0388

Mfr.:

Description:
Terminals STEEL RING 14-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.940

Stock:
21.940
Can Dispatch Immediately
On Order:
13.000
Expected 22/05/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.302 Rp3.302
Rp2.623 Rp26.230
Rp2.183 Rp54.575
Rp1.945 Rp194.500
Rp1.669 Rp417.250
Rp1.394 Rp1.394.000
Rp1.266 Rp3.798.000
Rp1.211 Rp6.055.000
Rp1.174 Rp11.740.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
# 10
16 AWG
Cable Mount / Free Hanging
Nickel
Steel
19203
Krimptite
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Not Insulated
Length: 17.92 mm
Material: Steel
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 0192030388 192030388
Unit Weight: 653 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99