200529-0041

Molex
538-200529-0041
200529-0041

Mfr.:

Description:
FFC & FPC Connectors 1.0 FPC ZIF 04P BTM CONT EMBT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.799

Stock:
14.799 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.501 Rp25.501
Rp21.648 Rp216.480
Rp20.731 Rp518.275
Rp19.447 Rp1.944.700
Rp17.594 Rp4.398.500
Rp15.833 Rp7.916.500
Rp15.521 Rp15.521.000
Full Reel (Order in multiples of 3000)
Rp13.191 Rp39.573.000
Rp12.567 Rp75.402.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
FFC & FPC Connectors
4 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1 A
200529
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: Front Flip
Brand: Molex
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 125 V
Part # Aliases: 2005290041 02005290041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Easy-On FFC/FPC FS19 Tin-Bismuth Connectors

Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors are designed to integrate seamlessly with a wide range of cable types, offering an extensive variety of circuit counts for application flexibility. These connectors seamlessly mate with both eared and non-eared cables, and a front-flip actuator offers secure electrical and mechanical contact. The FS19 series also ensures effortless operation, featuring a large actuator with ample space for a finger to open or close the actuator to reduce operator strain and improve productivity. Molex Easy-On FFC/FPC FS19 connectors have 1A maximum current, 125V maximum voltage, and tin-bismuth plating, which has passed tin whisker testing. Applications include industrial automation, robots, appliances, smartphones, and gaming devices.