201606-1613

Molex
538-201606-1613
201606-1613

Mfr.:

Description:
Fixed Terminal Blocks UCLP 1PL BLUE 150A/1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp176.122 Rp21.134.640
Rp173.370 Rp41.608.800
Rp166.031 Rp99.618.600
Rp160.344 Rp173.171.520

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
1 Position
Screw
150 A
1 kV
6 AWG
1/0 AWG
Straight
Gray
201606
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 54 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 120
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: MX-KE161.2 2016061613 02016061613
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

High-Current Universal-Clamp Terminal Blocks

Molex High-Current Universal-Clamp Terminal Blocks offer a versatile solution for high-current and high-voltage applications requiring aluminum-to-aluminum, copper-to-copper, or aluminum-to-copper terminations. These DIN-rail or panel-mountable Molex terminal blocks feature a partition wall on the cover to provide a barrier between the conductors. This barrier prevents oxidation. Hex screws provide optimal secureness to stranded wire, and the tin-coated aluminum contacts can be terminated to aluminum or copper wire. These high-current universal-clamp terminal blocks also offer polyamide housing and cover suitable for a -40°C to +125°C operating temperature range. This Molex terminal block series provides single- and three-pole versions and a 600V or 1kV maximum voltage. Applications include motor inverters, motor drives, motor control systems, switchgears, and more.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.