202650-0909

Molex
538-202650-0909
202650-0909

Mfr.:

Description:
Headers & Wire Housings 070 WW Multi HSG 9P Full Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.837

Stock:
4.837 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.969 Rp26.969
Rp22.933 Rp229.330
Rp19.997 Rp499.925
Rp18.896 Rp1.322.720
Rp18.052 Rp5.054.560
Rp17.190 Rp9.626.400
Rp16.438 Rp17.259.900
Rp15.080 Rp38.001.600
Rp14.732 Rp74.249.280

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
9 Position
6.2 mm, 7.3 mm
Panel Mount
Crimp
Socket (Female)
202650
VersaBlade
Wire-to-Wire, Power
- 40 C
+ 110 C
Bulk
Accessory Type: Housing
Brand: Molex
Housing Colour: Natural
Housing Gender: Receptacle
Product Type: Headers & Wire Housings
Factory Pack Quantity: 70
Subcategory: Headers & Wire Housings
Part # Aliases: 2026500909 02026500909
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

VersaBlade Wire-to-Wire Connector Systems

Molex VersaBlade Wire-to-Wire Connector Systems enable reliable signal and power transmission at 300V/15A for standard components and 600V/14A for the high-temperature variant. The VersaBlade standard systems operate in a -40°C to +110°C temperature range and offer superior mating reliability and polarization for easy harness assembly. These connectors enable both power and signal capabilities in one system with features that prevent mismating to ensure a reliable signal at all times. The ATP series connectors are used in air conditioners, microwave ovens, washing machines, heat pumps, refrigerators, and heating and ventilation systems.