204226-1002

Molex
538-204226-1002
204226-1002

Mfr.:

Description:
Headers & Wire Housings Plug terminal, Squba 1.8 26AWG UL1569

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.895

Stock:
23.895 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.385 Rp2.385
Rp2.146 Rp21.460
Rp1.908 Rp190.800
Rp1.688 Rp1.688.000
Rp1.578 Rp3.945.000
Rp1.504 Rp7.520.000
Rp1.449 Rp14.490.000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
204226
Squba
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 42000
Subcategory: Headers & Wire Housings
Part # Aliases: 2042261002 02042261002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Squba 1.8mm & 3.6mm Sealed Wire-to-Wire Connectors

Molex Squba Sealed Wire-to-Wire Connectors are a 1.80mm-pitch & 3.6mm sealed wire-to-wire connection system. Molex Squba offers an IP67 NEMA rating and carries 6.0A (1.8mm) and 14.0A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. Primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures.