204723-0002

Molex
538-204723-0002
204723-0002

Mfr.:

Description:
Headers & Wire Housings MiniFitJr Hermaph BackShll 2ckt LH Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.280

Stock:
9.280
Can Dispatch Immediately
On Order:
7.800
Expected 01/10/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.990 Rp8.990
Rp7.504 Rp75.040
Rp6.715 Rp167.875
Rp6.623 Rp662.300
Rp5.981 Rp1.495.250
Rp5.669 Rp5.669.000
Rp5.430 Rp14.118.000
Rp5.320 Rp27.664.000
Rp4.788 Rp49.795.200

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
Backshell
2 Position
2 Row
204723
Mini-Fit Jr.
- 40 C
+ 105 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 650
Subcategory: Headers & Wire Housings
Part # Aliases: 2047230002 02047230002
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
TARIC:
3926909790
ECCN:
EAR99