206958-3123

Molex
538-206958-3123
206958-3123

Mfr.:

Description:
Automotive Connectors ConnTAK50 Header, Dual Row, Right-Angle, Surface Mount, 12 Circuits, Key C, Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.354 Rp29.354
Rp25.684 Rp256.840
Rp24.584 Rp614.600
Rp22.933 Rp2.293.300
Rp20.731 Rp5.182.750
Rp19.080 Rp9.540.000
Rp17.007 Rp12.755.250
Rp15.943 Rp47.829.000
Rp15.227 Rp79.941.750

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Header
12 Position
SMD/SMT
Blue
206958
Bulk
Brand: Molex
Current Rating: 3 A
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 750
Subcategory: Automotive Connectors
Tradename: ConnTAK50
Voltage Rating: 14 VAC/DC
Part # Aliases: 2069583123 02069583123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnTAK50 Connector System

Molex ConnTAK50 Connector System features a versatile 1.80mm pitch, both single- and dual-row versions, and the Arbeitskreis (AK) interface. This connector system has 2 configurations in a small package that supports design flexibility and space-constrained applications. The dual-row connectors have 4 to 22 circuits, while the dual-row receptacles feature both a side latch and connector position assurance (PCA) mechanism for a reliable connection. Molex ConnTAK50 Connector System is ideal for in-vehicle switches, camera modules, BLUETOOTH®, seat/mirror control, and battery management systems (BMS).