207602-5015

Molex
538-207602-5015
207602-5015

Mfr.:

Description:
Ground Wire & Ground Braid GROUND JUMPER W/O INSULATION 48x14/30 MAX 36 IN

In Stock: 191

Stock:
191 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.002.425 Rp1.002.425
Rp896.752 Rp1.793.504
Rp809.426 Rp4.047.130
Rp775.485 Rp7.754.850
Rp697.331 Rp17.433.275

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ground Wire & Ground Braid
207602
Brand: Molex
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 250
Subcategory: Single Conductor Wire
Tradename: Triton
Part # Aliases: 2076025015 02076025015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

USHTS:
7413009000
JPHTS:
741300000
KRHTS:
7413000000
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99

Flexible Busbars

Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.